Vishay 1 μF Capacitor 63V dc, Through Hole - MAL202128108E3 Axial
- RS Stock No.:
- 280-3295
- Mfr. Part No.:
- MAL202128108E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 10 units)*
£7.30
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,220 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.73 | £7.30 |
| 100 - 190 | £0.682 | £6.82 |
| 200 - 490 | £0.626 | £6.26 |
| 500 - 990 | £0.561 | £5.61 |
| 1000 + | £0.505 | £5.05 |
*price indicative
- RS Stock No.:
- 280-3295
- Mfr. Part No.:
- MAL202128108E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4.5mm | |
| Capacitor Ripple Current | 12mA | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 15mm | |
| Lifetime | 8000 h | |
| Standards/Approvals | IEC 60068, IEC 60384-4/EN 130300 | |
| Leakage Current | 4.1μA | |
| Tolerance | ±20 % | |
| Series | 021 ASM | |
| Equivalent Series Resistance ESR | 150Ω | |
| Automotive Standard | No | |
| Dissipation Factor | 0.09% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 4.5mm | ||
Capacitor Ripple Current 12mA | ||
Pin Count 2 | ||
Termination Type Axial | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 15mm | ||
Lifetime 8000 h | ||
Standards/Approvals IEC 60068, IEC 60384-4/EN 130300 | ||
Leakage Current 4.1μA | ||
Tolerance ±20 % | ||
Series 021 ASM | ||
Equivalent Series Resistance ESR 150Ω | ||
Automotive Standard No | ||
Dissipation Factor 0.09% | ||
- COO (Country of Origin):
- AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.
Lead free
RoHS compliant
Insulated with blue sleeve
Charge and discharge proof
Related links
- Vishay 1 μF Capacitor 63 V dc, Through Hole - MAL202128108E3 Axial
- Vishay 220 μF Aluminium Capacitor 63 V dc, Through Hole - MAL211818221E3 Axial
- Vishay 220 μF Capacitor 63 V dc, Through Hole - MAL202190512E3 Axial
- RS PRO 470 μF Capacitor 63 V dc, Through Hole Axial
- Vishay 47 μF Capacitor 63 V dc, Through Hole - MAL213828479E3 Axial
- Vishay 4.7 μF Capacitor 63 V dc, Through Hole - MAL202138478E3 Axial
- Vishay 4.7 μF Capacitor 63 V dc, Through Hole - MAL202128478E3 Axial
- Vishay 150 μF Capacitor 63 V dc, Through Hole - MAL202138151E3 Axial
