Vishay 1 μF Capacitor 63V dc, Through Hole - MAL202128108E3 Axial

Subtotal (1 reel of 3000 units)*

£2,055.00

(exc. VAT)

£2,466.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.685£2,055.00

*price indicative

RS Stock No.:
280-3294
Mfr. Part No.:
MAL202128108E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1μF

Product Type

Capacitor

Voltage

63V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Termination Type

Axial

Pin Count

2

Capacitor Ripple Current

12mA

Maximum Operating Temperature

85°C

Lifetime

8000 h

Standards/Approvals

IEC 60068, IEC 60384-4/EN 130300

Lead Pitch

15mm

Series

021 ASM

Leakage Current

4.1μA

Equivalent Series Resistance ESR

150Ω

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.09%

COO (Country of Origin):
AT
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy