Vishay 3300 μF Capacitor 25V dc, Axial Axial

Bulk discount available

Subtotal (1 unit)*

£3.10

(exc. VAT)

£3.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 387 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.10
10 - 19£2.81
20 - 49£2.63
50 +£2.25

*price indicative

RS Stock No.:
280-3259
Mfr. Part No.:
MAL202116332E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Capacitor

Capacitance

3300μF

Voltage

25V dc

Mount Type

Axial

Packaging

Tape & Box

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

18mm

Termination Type

Axial

Capacitor Ripple Current

1.5A

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

CECC 30301, IEC 60068, IEC 60384-4/EN 130300

Lifetime

2500 h

Lead Pitch

35mm

Equivalent Series Resistance ESR

0.099Ω

Series

021 ASM

Tolerance

±20 %

Leakage Current

169μA

Automotive Standard

No

Dissipation Factor

0.21%

The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with axial leads. This aluminium electrolytic capacitor has a long useful life and offers a high CV product per unit volume.

Lead free

RoHS compliant

Insulated with blue sleeve

Charge and discharge proof

Related links