Vishay 68 μF Capacitor 50V dc, Surface - MAL215097111E3 Surface Mount

Subtotal (1 reel of 500 units)*

£384.00

(exc. VAT)

£461.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.768£384.00

*price indicative

RS Stock No.:
280-0282
Mfr. Part No.:
MAL215097111E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

68μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Package/Case

Surface Mount

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2500 h

Standards/Approvals

IEC 60384-18/CECC 32300, JEDEC J-STD-020

Ripple Current

333mA

Tolerance ±

20%

Automotive Standard

AEC-Q200

Leakage Current

34μA

Series

150 CRZ

The Vishay Aluminium electrolytic capacitors are built in SMD version with base plate. This aluminium electrolytic capacitor has a long useful life and very high ripple current.

Lead free

RoHS compliant

Very low impedance

High reliability and low ESR

Charge and discharge proof

Related links