Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL215097101E3
- RS Stock No.:
- 280-6755
- Mfr. Part No.:
- MAL215097101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 10 units)*
£9.92
(exc. VAT)
£11.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,060 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.992 | £9.92 |
50 - 90 | £0.936 | £9.36 |
100 - 240 | £0.882 | £8.82 |
250 + | £0.771 | £7.71 |
*price indicative
- RS Stock No.:
- 280-6755
- Mfr. Part No.:
- MAL215097101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 10 x 10mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10 x 10mm | ||
- COO (Country of Origin):
- AT
The Vishay aluminium electrolytic capacitors that surface mounting device version with base plate and lead pb free reflow solderable. Non solid electrolyte, used for automotive, general industrial, telecom applications.
Very low impedance
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL215097101E3
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221L
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETK1H221AQ
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP