EPCOS 470 μF Capacitor 35V dc, Through Hole Radial Lead

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.45

(exc. VAT)

£4.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 40£0.345£3.45
50 - 90£0.316£3.16
100 - 190£0.275£2.75
200 +£0.235£2.35

*price indicative

RS Stock No.:
261-0690
Mfr. Part No.:
B41888C7477M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Capacitor

Capacitance

470μF

Voltage

35V dc

Mount Type

Through Hole

Polarity

Polar

Length

20.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.5A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

160μA

Series

B41888

Automotive Standard

AEC-Q200

Dissipation Factor

0.19%

The EPCOS aluminium electrolytic capacitor is a long life grade capacitor. This capacitor has low impedance at high frequency and high ripple current capability.

High reliability

RoHS compatible

Applicable in automotive electronics

Related links