RS PRO 470μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole

Subtotal (1 bag of 500 units)*

£91.00

(exc. VAT)

£109.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.182£91.00

*price indicative

RS Stock No.:
170-1224
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

470µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 17mm

Height

17mm

Length

17mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

105°C

Lifetime

2000h

Lead Pitch

5mm

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Polarised

Polar

Series

RS

Ripple Current

480mA

Tolerance

±20%

Dissipation Factor

12%

COO (Country of Origin):
TW

General Purpose Radial 25 to 50V


This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.

Related links