Panasonic 330 μF Capacitor 6.3V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 249-1344
- Mfr. Part No.:
- EEUFR0J331B
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£152.00
(exc. VAT)
£182.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.076 | £152.00 |
*price indicative
- RS Stock No.:
- 249-1344
- Mfr. Part No.:
- EEUFR0J331B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | FR-A | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Ripple Current | 455mA | |
| Dissipation Factor | 0.22% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series FR-A | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Ripple Current 455mA | ||
Dissipation Factor 0.22% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminum electrolytic capacitors available in different series. FR-A series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 4.7 μF to 8200 μF.
Endurance 125 °C 5000 h to 10000 h
Low ESR
RoHS compliant
Related links
- Panasonic 330 μF Capacitor 6.3 V dc Through Hole Radial Lead - EEUFR0J331B
- Panasonic 330 μF Capacitor 6.3 V dc, Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 1500 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 1000 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 1200 μF Capacitor 6.3 V dc Through Hole Radial Lead
- Panasonic 150 μF Capacitor 6.3 V dc Through Hole Radial Lead
