Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFM0J331
- RS Stock No.:
- 920-4942
- Mfr. Part No.:
- EEUFM0J331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£19.20
(exc. VAT)
£23.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.096 | £19.20 |
| 400 - 600 | £0.091 | £18.20 |
| 800 - 1800 | £0.07 | £14.00 |
| 2000 + | £0.065 | £13.00 |
*price indicative
- RS Stock No.:
- 920-4942
- Mfr. Part No.:
- EEUFM0J331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6 (Dia.) x 11.2mm | |
| Height | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Series | FM-A | |
| Ripple Current | 455mA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Series FM-A | ||
Ripple Current 455mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFM0J331
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L


