Panasonic 220 μF Capacitor 6.3V dc, Through Hole Radial Lead
- RS Stock No.:
- 249-1237
- Mfr. Part No.:
- ECEA0JKA221
- Brand:
- Panasonic
Subtotal (1 box of 200 units)*
£15.60
(exc. VAT)
£18.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £0.078 | £15.60 |
*price indicative
- RS Stock No.:
- 249-1237
- Mfr. Part No.:
- ECEA0JKA221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 103mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Lifetime | 1000 h | |
| Tolerance | ±20 % | |
| Series | KA-A | |
| Leakage Current | 3μA | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 103mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Lifetime 1000 h | ||
Tolerance ±20 % | ||
Series KA-A | ||
Leakage Current 3μA | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminum electrolytic capacitors available in different series. KA-A series capacitor temperature range is –40 ℃ to +85 ℃. The rated voltage is 4 V to 50 V. Capacitance range 2.2 μF to 470 μF.
Endurance 85 °C 1000 h
7 mm height
RoHS compliant
Related links
- Panasonic 220 μF Capacitor 6.3V dc, Through Hole - ECEA0JKA221 Radial Lead
- Panasonic 220 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 6.3V dc, Through Hole Radial Lead
- Panasonic 220 μF Capacitor 6.3V dc, Through Hole Radial Lead - EEUFC0J221
- Panasonic 2200 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 1500 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 6.3V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 6.3V dc Through Hole Radial Lead
