EPCOS 47μF Aluminium Electrolytic Capacitor 600V dc, Snap-In - B43541B8476M000
- RS Stock No.:
- 241-6711
- Mfr. Part No.:
- B43541B8476M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
£4.90
(exc. VAT)
£5.88
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 38 left, ready to ship
- Plus 15 left, ready to ship from another location
- Final 57 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 9 | £4.90 |
10 - 19 | £4.05 |
20 - 49 | £3.26 |
50 + | £2.72 |
*price indicative
- RS Stock No.:
- 241-6711
- Mfr. Part No.:
- B43541B8476M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 47µF | |
Voltage | 600V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 x 25mm | |
Length | 25mm | |
Diameter | 25mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 47µF | ||
Voltage 600V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 x 25mm | ||
Length 25mm | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- HU
The EPCOS B43541 series snap-in aluminium electrolytic capacitor aluminium case, fully insulated with PET. It has minus pole marking on case surface and has overload protection by safety vent on the case wall. It is used in servo drivers, frequency converters, solar inverters, uninterruptible power supplies, professional power supplies and medical appliances.
Long useful life
High reliability
Outstanding ripple current capability
Improved charge/discharge robustness
Extremely improved performance at high frequencies
Outstanding low ESR at operating conditions above 50 °C
Optimized internal thermal resistance
High reliability
Outstanding ripple current capability
Improved charge/discharge robustness
Extremely improved performance at high frequencies
Outstanding low ESR at operating conditions above 50 °C
Optimized internal thermal resistance
Related links
- EPCOS 47μF Aluminium Electrolytic Capacitor 600V dc, Snap-In - B43541B8476M000
- KEMET 330μF Aluminium Electrolytic Capacitor 600V dc, Snap-In - ALC70A331EF600
- Vishay 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951471E3
- Vishay 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951681E3
- Vishay 560μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951561E3
- Vishay 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951102E3
- Panasonic EZPV Film Capacitor ±10% Through Hole
- Panasonic EZPV Film Capacitor ±10% Through Hole