Panasonic 820μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J821B

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.09

(exc. VAT)

£9.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 785 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.618£8.09
50 - 95£1.398£6.99
100 +£1.138£5.69

*price indicative

RS Stock No.:
240-3931
Mfr. Part No.:
EEUFR1J821B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

820µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 25mm

Length

25mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Tolerance

±20%

Series

FR

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic FR-A series 820μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 63V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links