Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C102LB
- RS Stock No.:
- 240-3868
- Mfr. Part No.:
- EEUFR1C102LB
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.22
(exc. VAT)
£3.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,370 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.322 | £3.22 |
50 - 90 | £0.274 | £2.74 |
100 - 190 | £0.249 | £2.49 |
200 - 490 | £0.202 | £2.02 |
500 + | £0.184 | £1.84 |
*price indicative
- RS Stock No.:
- 240-3868
- Mfr. Part No.:
- EEUFR1C102LB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 20mm | |
Length | 20mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Series | FR | |
Tolerance | ±20% | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 20mm | ||
Length 20mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Series FR | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 1000μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 16V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C102LB
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ331M16V10X12.5F
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5