Panasonic 100μF Hybrid Aluminium Capacitor 50V dc, Surface Mount - EEHZA1H101V

Bulk discount available

Subtotal (1 unit)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,985 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.83
10 - 49£1.48
50 - 99£1.20
100 +£0.88

*price indicative

Packaging Options:
RS Stock No.:
240-3823
Mfr. Part No.:
EEHZA1H101V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Hybrid

Dimensions

10 (Dia.) x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Polarised

Polar

Tolerance

±20%

Series

ZA

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP

Panasonic Series ZA Hybrid Aluminium Electrolytic Capacitor, 100μF Capacitance, 50V DC Voltage - EEHZA1H101V


This hybrid aluminium electrolytic capacitor is designed for various electronic applications, providing a reliable and efficient solution for circuit functionality. With a compact design measuring 10mm in diameter and a height of 10.2mm, it is suitable for surface mounting. Optimised for performance, this component is essential in both consumer electronics and automotive systems.

Features & Benefits


• Offers a capacitance of 100 μF for stable performance
• Operates effectively at 50 V DC to meet specific circuit requirements
• Capable of handling high ripple currents up to 2000mA
• Designed to endure extreme temperatures from -55°C to +105°C
• Built to AEC-Q200 standards for automotive applications
• Polarised construction ensures proper integration in circuits

Applications


• Used in automotive electronic systems requiring strict performance standards
• Utilised in power supplies for stable voltage regulation
• Employed in audio equipment for smoothing signals
• Suitable for in industrial automation systems

What ripple current capabilities does this component have for demanding applications?


It is designed to handle a maximum ripple current of 2000mA, making it ideal for high-performance applications where stability is crucial.

How does the operational temperature range affect its use in various environments?


The operational temperature flexibility from -55°C to +105°C allows it to perform reliably in diverse environments, including harsh automotive conditions.

What precautions are necessary when implementing in a circuit due to its polarised nature?


It is essential to ensure correct orientation during installation, as reversed polarity may lead to component failure, ensuring longevity and operational stability.

Related links