Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A221AP

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.93

(exc. VAT)

£4.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 660 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.393£3.93
50 - 90£0.358£3.58
100 - 190£0.316£3.16
200 - 490£0.243£2.43
500 +£0.211£2.11

*price indicative

Packaging Options:
RS Stock No.:
240-3815
Mfr. Part No.:
EEEFP1A221AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 6.2mm

Length

6.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.2mm

Tolerance

±20%

Series

FP

Automotive Standard

AEC-Q200

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic FP series 220μF aluminium electrolytic capacitors (surface mount type) capacitance has rated voltage 10V.

High reliability
long life
low impedance and high ripple current

Related links