Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A221AP
- RS Stock No.:
- 240-3814
- Mfr. Part No.:
- EEEFP1A221AP
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£222.00
(exc. VAT)
£266.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.222 | £222.00 |
*price indicative
- RS Stock No.:
- 240-3814
- Mfr. Part No.:
- EEEFP1A221AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 6.2mm | |
| Length | 6.2mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.2mm | |
| Polarised | Polar | |
| Automotive Standard | AEC-Q200 | |
| Series | FP | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 6.2mm | ||
Length 6.2mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.2mm | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Series FP | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic FP series 220μF aluminium electrolytic capacitors (surface mount type) capacitance has rated voltage 10V.
High reliability
long life
low impedance and high ripple current
long life
low impedance and high ripple current
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A221AP
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060240001
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A681L
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEVFK1A472M


