Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA4R7WR
- RS Stock No.:
- 240-3792
- Mfr. Part No.:
- EEE1HA4R7WR
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£1.38
(exc. VAT)
£1.66
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 3,230 unit(s), ready to ship
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | £0.138 | £1.38 |
100 - 190 | £0.12 | £1.20 |
200 - 490 | £0.099 | £0.99 |
500 - 990 | £0.078 | £0.78 |
1000 + | £0.059 | £0.59 |
*price indicative
- RS Stock No.:
- 240-3792
- Mfr. Part No.:
- EEE1HA4R7WR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4.7µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 x 5.4mm | |
Length | 5.4mm | |
Diameter | 4mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 1mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 5.4mm | ||
Length 5.4mm | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1mm | ||
- COO (Country of Origin):
- MY
The Panasonic S series 4.7μF aluminium electrolytic capacitors (surface mount type) capacitance has rated voltage 50V.
Endurance : 85 ℃ 2000 h
Vibration-proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Vibration-proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA4R7WR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUT1H100MCL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEHC1H101P
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL216099101E3
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS