Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA4R7WR

Subtotal (1 reel of 2000 units)*

£116.00

(exc. VAT)

£140.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship
Units
Per unit
Per Reel*
2000 +£0.058£116.00

*price indicative

RS Stock No.:
240-3791
Mfr. Part No.:
EEE1HA4R7WR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 x 5.4mm

Length

5.4mm

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Related links