Panasonic 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA3R3SR
- RS Stock No.:
- 240-3790
- Mfr. Part No.:
- EEE1HA3R3SR
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£1.78
(exc. VAT)
£2.14
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,070 unit(s), ready to ship
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | £0.178 | £1.78 |
100 - 190 | £0.155 | £1.55 |
200 - 490 | £0.126 | £1.26 |
500 - 990 | £0.101 | £1.01 |
1000 + | £0.075 | £0.75 |
*price indicative
- RS Stock No.:
- 240-3790
- Mfr. Part No.:
- EEE1HA3R3SR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 3.3µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 4 x 5.4mm | |
Length | 5.4mm | |
Diameter | 4mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 1mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 5.4mm | ||
Length 5.4mm | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1mm | ||
- COO (Country of Origin):
- MY
The Panasonic S series 3.3μF aluminium electrolytic capacitors (surface mount type)capacitance has rated voltage 50V.
Endurance : 85 ℃ 2000 h
Vibration-proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Vibration-proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA3R3SR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS