Panasonic 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA3R3SR
- RS Stock No.:
- 240-3789
- Mfr. Part No.:
- EEE1HA3R3SR
- Brand:
- Panasonic
Subtotal (1 reel of 2000 units)*
£116.00
(exc. VAT)
£140.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.058 | £116.00 |
*price indicative
- RS Stock No.:
- 240-3789
- Mfr. Part No.:
- EEE1HA3R3SR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3.3µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 x 5.4mm | |
| Length | 5.4mm | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 1mm | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 5.4mm | ||
Length 5.4mm | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1mm | ||
- COO (Country of Origin):
- MY
The Panasonic S series 3.3μF aluminium electrolytic capacitors (surface mount type)capacitance has rated voltage 50V.
Endurance : 85 ℃ 2000 h
Vibration-proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Vibration-proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 3.3μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA3R3SR
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWD1H470MCL1GS


