Vishay 4700 μF Capacitor 25V dc, Radial, Through Hole - MAL219096475E3 Axial
- RS Stock No.:
- 238-5667
- Mfr. Part No.:
- MAL219096475E3
- Brand:
- Vishay
Subtotal (1 unit)*
£1.18
(exc. VAT)
£1.42
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 414 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £1.18 |
*price indicative
- RS Stock No.:
- 238-5667
- Mfr. Part No.:
- MAL219096475E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 31mm | |
| Minimum Operating Temperature | 125°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.3A | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 6000 h | |
| Lead Pitch | 7.5mm | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Leakage Current | 1.2mA | |
| Tolerance | ±20 % | |
| Series | 190 RTL | |
| Equivalent Series Resistance ESR | 0.021Ω | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 31mm | ||
Minimum Operating Temperature 125°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.3A | ||
Termination Type Axial | ||
Maximum Operating Temperature 125°C | ||
Lifetime 6000 h | ||
Lead Pitch 7.5mm | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Leakage Current 1.2mA | ||
Tolerance ±20 % | ||
Series 190 RTL | ||
Equivalent Series Resistance ESR 0.021Ω | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.16% | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 4700 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/D
Very long useful life 2500h to 6000h at 125°C
AEC-Q200 qualified
Excellent ripple current capability
Related links
- Vishay 4700 μF Capacitor 25 V dc Through Hole - MAL219096475E3 Axial
- Vishay 330 μF Capacitor 25 V dc Through Hole - MAL217056331E3 Axial
- Vishay 1500 μF Capacitor 25 V dc Through Hole - MAL217056152E3 Axial
- Vishay 1000 μF Capacitor 25 V dc Through Hole - MAL219056102E3 Axial
- Vishay 1000 μF Capacitor 25 V dc Through Hole - MAL217056102E3 Axial
- Vishay 4700 μF Capacitor 25 V dc Through Hole - MAL214656472E3
- Vishay 4700 μF Capacitor 25 V dc, Through Hole - MAL202116472E3 Axial
- Vishay 4700 μF Capacitor 25 V dc, Through Hole - MAL213816472E3 Axial
