Vishay 330 μF Capacitor 25V dc, Radial, Through Hole - MAL217056331E3 Axial
- RS Stock No.:
- 238-5646
- Mfr. Part No.:
- MAL217056331E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 5 units)*
£6.00
(exc. VAT)
£7.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,825 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.20 | £6.00 |
| 25 - 45 | £1.04 | £5.20 |
| 50 - 120 | £0.798 | £3.99 |
| 125 - 495 | £0.748 | £3.74 |
| 500 + | £0.668 | £3.34 |
*price indicative
- RS Stock No.:
- 238-5646
- Mfr. Part No.:
- MAL217056331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 12mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 770mA | |
| Termination Type | Axial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance ESR | 0.092Ω | |
| Leakage Current | 86μA | |
| Series | 170 RVZ | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 12mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 770mA | ||
Termination Type Axial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance ESR 0.092Ω | ||
Leakage Current 86μA | ||
Series 170 RVZ | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 0.14% | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 330 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with blue sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC conve
Very long useful life 4000h to 10000h at 105°C , high stability, high reliability
AEC-Q200 qualified
Excellent ripple current capability
Related links
- Vishay 330 μF Capacitor 25 V dc Through Hole - MAL217056331E3 Axial
- Vishay 1500 μF Capacitor 25 V dc Through Hole - MAL217056152E3 Axial
- Vishay 4700 μF Capacitor 25 V dc Through Hole - MAL219096475E3 Axial
- Vishay 1000 μF Capacitor 25 V dc Through Hole - MAL219056102E3 Axial
- Vishay 1000 μF Capacitor 25 V dc Through Hole - MAL217056102E3 Axial
- Panasonic 560 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZKE331UB Radial Lead
- Panasonic 150 μF Aluminium Electrolytic Capacitor 25 V dc Through Hole - EEHAZF1E151B Radial Lead
