Vishay 1000 μF Capacitor 25V dc, Radial, Through Hole - MAL217056102E3 Axial
- RS Stock No.:
- 238-5642
- Mfr. Part No.:
- MAL217056102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.64
(exc. VAT)
£1.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.64 |
| 5 - 9 | £1.53 |
| 10 - 24 | £1.40 |
| 25 - 99 | £1.28 |
| 100 + | £1.06 |
*price indicative
- RS Stock No.:
- 238-5642
- Mfr. Part No.:
- MAL217056102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Packaging | Tape | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | 105°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.8A | |
| Termination Type | Axial | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | |
| Equivalent Series Resistance ESR | 0.033Ω | |
| Series | 170 | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 253μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Packaging Tape | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature 105°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.8A | ||
Termination Type Axial | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-4/EN 130300 | ||
Equivalent Series Resistance ESR 0.033Ω | ||
Series 170 | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 253μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.14% | ||
The Vishay aluminium electrolytic capacitors have rated capacitance of 1000 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with blue sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/DC conv
Very long useful life 4000h to 10000h at 105°C , high stability, high reliability
AEC-Q200 qualified
Excellent ripple current capability
Related links
- Vishay 1000 μF Capacitor 25 V dc Through Hole - MAL217056102E3 Axial
- Vishay 330 μF Capacitor 25 V dc Through Hole - MAL217056331E3 Axial
- Vishay 1500 μF Capacitor 25 V dc Through Hole - MAL217056152E3 Axial
- Vishay 4700 μF Capacitor 25 V dc Through Hole - MAL219096475E3 Axial
- Vishay 1000 μF Capacitor 25 V dc Through Hole - MAL219056102E3 Axial
- Vishay 1000 μF Capacitor 25 V dc Through Hole - MAL213816102E3 Axial
- Vishay 250 μF Capacitor 25 V dc Through Hole - MAL202136331E3 Axial
- KEMET 2200 μF Capacitor 25 V dc Through Hole - PEG124HJ422VQL1 Axial
