Vishay 6800 μF Capacitor 25V dc - MAL212516682E3 Axial

Bulk discount available

Subtotal (1 unit)*

£6.37

(exc. VAT)

£7.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 614 unit(s), ready to ship

Units
Per unit
1 - 4£6.37
5 - 9£5.98
10 - 24£5.62
25 +£5.34

*price indicative

Packaging Options:
RS Stock No.:
238-5609
Mfr. Part No.:
MAL212516682E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

6800μF

Product Type

Capacitor

Voltage

25V dc

Packaging

Tape

Polarity

Polar

Height

39.5mm

Length

38mm

Minimum Operating Temperature

105°C

Diameter

18mm

Capacitor Ripple Current

1.8A

Termination Type

Axial

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

AEC-Q200, IEC 60068, IEC 60384-4/EN 130300

Lifetime

10000 h (Useful Life), 5000 h (Endurance)

Tolerance

±20 %

Equivalent Series Resistance ESR

0.051mΩ

Series

125ALS

Automotive Standard

AEC-Q200

Leakage Current

360μA

Dissipation Factor

0.26%

The Vishay aluminium electrolytic capacitors have rated capacitance of 6800 μF. These have axial leads, cylindrical aluminium case, insulated with blue sleeve charge and discharge proof. Suitable for industrial, automotive, EDP, and telecommunication.

Long useful life 5000h to 1000h at 105°C , high reliability

High ripple current capability

Miniaturized, high CV-product per unit volume

Related links