Panasonic 1μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - ECA2WM010
- RS Stock No.:
- 228-7265
- Mfr. Part No.:
- ECA2WM010
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 205 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.358 | £1.79 |
50 - 95 | £0.304 | £1.52 |
100 - 245 | £0.268 | £1.34 |
250 - 995 | £0.232 | £1.16 |
1000 + | £0.214 | £1.07 |
*price indicative
- RS Stock No.:
- 228-7265
- Mfr. Part No.:
- ECA2WM010
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 3.5mm | |
Ripple Current | 37mA | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | M-A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Ripple Current 37mA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series M-A | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 1μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WM010
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UVZ2W220MHD
- RS PRO 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WHG100
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ULD2W220MHD6
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through Hole - UCS2W220MHD1TN