Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM100

Bulk discount available

Subtotal (1 pack of 5 units)*

£0.75

(exc. VAT)

£0.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,340 unit(s) ready to ship
  • Plus 410 unit(s) ready to ship from another location
  • Plus 885 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.15£0.75
50 - 95£0.088£0.44
100 - 245£0.074£0.37
250 - 495£0.066£0.33
500 +£0.06£0.30

*price indicative

RS Stock No.:
228-6874
Mfr. Part No.:
ECA1HM100
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Polarised

Polar

Leakage Current

3 μA

Ripple Current

65mA

Tolerance

±20%

Series

M-A

Dissipation Factor

150%

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

The Panasonic NHG-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 50 V. It use polar type of polarity and it has a large capacitance of 22000μF maximum.

Operating temperature -55°C to +105°C
Capacitance tolerance ±20%

Related links