Panasonic 680 μF Solid Capacitor 16V dc, Surface Mount 400

Subtotal (1 reel of 400 units)*

£572.00

(exc. VAT)

£688.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£1.43£572.00

*price indicative

RS Stock No.:
223-7698
Mfr. Part No.:
16SVPG680M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid Capacitor

Capacitance

680μF

Voltage

16V dc

Mount Type

Surface Mount

Packaging

Carrier Tape

Height

8.3mm

Polarity

Polar

Length

11.9mm

Package/Case

400

Minimum Operating Temperature

105°C

Diameter

8mm

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Tolerance ±

20%

Automotive Standard

No

Series

SVPG

Equivalent Series Resistance ESR

8mΩ

Leakage Current

2.2mA

Ripple Current

6.5A

Dissipation Factor

0.12%

The Panasonic OS-CON is an aluminium solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It has 680 μF capacitance.

Long life

Superior temperature characteristics

High voltage and high reliability

Pb free compliant

Related links