Panasonic 68μF Conductive Polymer Aluminium Solid Capacitor 50V dc, Surface Mount - 50SVPT68M
- RS Stock No.:
- 211-2005
- Mfr. Part No.:
- 50SVPT68M
- Brand:
- Panasonic
Subtotal (1 reel of 400 units)*
£624.40
(exc. VAT)
£749.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
400 + | £1.561 | £624.40 |
*price indicative
- RS Stock No.:
- 211-2005
- Mfr. Part No.:
- 50SVPT68M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 68µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Aluminium | |
Dimensions | 10x12.6mm | |
Length | 12.6mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Series | SVPT | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 10x12.6mm | ||
Length 12.6mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Series SVPT | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium Solid Capacitors works with Rated voltage range 2.5 V to 50 V and low erythrocyte sedimentation rate of 10 mΩ max. It has a large capacitance of 2700μF maximum.
–55°C to +105°C operating temperature
±20% capacitance tolerance
±20% capacitance tolerance
Related links
- Panasonic 68μF Conductive Polymer Aluminium Solid Capacitor 50V dc, Surface Mount - 50SVPT68M
- Panasonic 39μF Conductive Polymer Aluminium Solid Capacitor 50V dc, Surface Mount - 50SVPT39M
- Panasonic 18μF Conductive Polymer Aluminium Solid Capacitor 50V dc, Surface Mount - 50SVPT18M
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPT1500M
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPE820M
- Panasonic 180μF Conductive Polymer Aluminium Solid Capacitor 25V dc, Surface Mount - 25SVPT180M
- Panasonic 2700μF Conductive Polymer Aluminium Solid Capacitor 6.3V dc, Surface Mount - 2R5SVPT2700M
- Panasonic 390μF Conductive Polymer Aluminium Solid Capacitor 6.3V dc, Surface Mount - 6SVPT390M