Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount Solder - EEHZF1V101P
- RS Stock No.:
- 211-0550
- Mfr. Part No.:
- EEHZF1V101P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£2.64
(exc. VAT)
£3.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | £1.32 | £2.64 |
| 10 - 48 | £1.19 | £2.38 |
| 50 - 98 | £1.055 | £2.11 |
| 100 - 248 | £0.985 | £1.97 |
| 250 + | £0.86 | £1.72 |
*price indicative
- RS Stock No.:
- 211-0550
- Mfr. Part No.:
- EEHZF1V101P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 30mΩ | |
| Series | ZF-V | |
| Leakage Current | 3μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 20% | |
| Ripple Current | 770mA | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 30mΩ | ||
Series ZF-V | ||
Leakage Current 3μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 20% | ||
Ripple Current 770mA | ||
Dissipation Factor 0.12% | ||
The Panasonic ZF series conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 100uF capacitor.
Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder 900
- Panasonic 22 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder 2000
- KYOCERA AVX 220 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - AHC1012221M035R 1012
- Panasonic 680 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder 200
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEHZF1V151V 500
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFPV101XAP 900
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Mount Solder - EEEFK1V330P 1000
