Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR

Bulk discount available

Subtotal (1 reel of 2000 units)*

£208.00

(exc. VAT)

£250.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 - 2000£0.104£208.00
4000 - 6000£0.101£202.00
8000 - 18000£0.098£196.00
20000 +£0.096£192.00

*price indicative

RS Stock No.:
103-4768
Mfr. Part No.:
EEEFT1V220AR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1mm

Lifetime

2000h

Equivalent Series Resistance

850mΩ

Polarised

Polar

Series

FT SMD

Tolerance

±20%

Leakage Current

7.7 μA

Automotive Standard

AEC-Q200

Ripple Current

160mA

COO (Country of Origin):
MY

FT High Temperature Reflow Series


Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications


Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links