Panasonic 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1H560P
- RS Stock No.:
- 211-0537
- Mfr. Part No.:
- EEHZF1H560P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | £1.525 | £3.05 |
10 - 48 | £1.375 | £2.75 |
50 - 98 | £1.22 | £2.44 |
100 - 248 | £1.135 | £2.27 |
250 + | £0.995 | £1.99 |
*price indicative
- RS Stock No.:
- 211-0537
- Mfr. Part No.:
- EEHZF1H560P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 56µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Technology | Conductive Polymer Hybrid | |
Dimensions | 8 (Dia.) x 10.2mm | |
Length | 10.2mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +150°C | |
Series | ZF-V | |
Automotive Standard | AEC-Q200 | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 56µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Conductive Polymer Hybrid | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Length 10.2mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +150°C | ||
Series ZF-V | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The Panasonic ZF series conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 33uF capacitor.
Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
High-withstand voltage
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1H560P
- Nichicon 22μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H220MCQ1GS
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1V101V
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1H101V
- Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H220MCQ1GS
- Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H680MCQ1GS
- Nichicon 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - GYC1H101MCQ1GS
- Panasonic 100μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1H101P