Panasonic 56μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEHZF1H560P

Bulk discount available

Subtotal (1 reel of 500 units)*

£354.00

(exc. VAT)

£425.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.708£354.00
1000 - 1000£0.681£340.50
1500 +£0.662£331.00

*price indicative

RS Stock No.:
211-0536
Mfr. Part No.:
EEHZF1H560P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

56µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

8 (Dia.) x 10.2mm

Length

10.2mm

Diameter

8mm

Maximum Operating Temperature

+150°C

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

ZF-V

Polarised

Polar

COO (Country of Origin):
JP
The Panasonic ZF series conductive polymer hybrid aluminum electrolytic, surface mount (SMD) 33uF capacitor.

Low ESR and high ripple current
High-withstand voltage
AEC-Q200 compliant
RoHS compliant

Related links