Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZS1V471B
- RS Stock No.:
- 210-5762
- Mfr. Part No.:
- EEHAZS1V471B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£3.65
(exc. VAT)
£4.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 510 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | £1.825 | £3.65 |
10 - 48 | £1.09 | £2.18 |
50 - 98 | £0.955 | £1.91 |
100 - 248 | £0.845 | £1.69 |
250 + | £0.825 | £1.65 |
*price indicative
- RS Stock No.:
- 210-5762
- Mfr. Part No.:
- EEHAZS1V471B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 10 (Dia.) x 15.7 x 0.8mm | |
Length | 15.7mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Series | ZS-A | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 10 (Dia.) x 15.7 x 0.8mm | ||
Length 15.7mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Series ZS-A | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The Panasonic ZS series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 470μF of capacitance which size code is G12 and has and ultra low ESR between 11 mΩ and 19 mΩ.
Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current / Low ESR)
Taping products for automatic insertion
AEC-Q200 compliant
Taping products for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 470μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc Through Hole - EEHAZS1V471B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZE1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZC1V271B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZK1V331B
- Panasonic 390μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZKV391UB
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZT1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZA1V271B
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZT1V151B