Panasonic 220μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc, Radial, Through Hole - EEHAZS1H221B
- RS Stock No.:
- 210-5752
- Mfr. Part No.:
- EEHAZS1H221B
- Brand:
- Panasonic
Subtotal (1 box of 500 units)*
£365.00
(exc. VAT)
£440.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
500 + | £0.73 | £365.00 |
*price indicative
- RS Stock No.:
- 210-5752
- Mfr. Part No.:
- EEHAZS1H221B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 10 (Dia.) x 15.7 x 0.8mm | |
Length | 15.7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +135°C | |
Lead Pitch | 5mm | |
Tolerance | ±20% | |
Leakage Current | 110 μA | |
Polarised | Polar | |
Series | ZS-A | |
Ripple Current | 3.7A | |
Automotive Standard | AEC-Q200 | |
Dissipation Factor | 200% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 10 (Dia.) x 15.7 x 0.8mm | ||
Length 15.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +135°C | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Leakage Current 110 μA | ||
Polarised Polar | ||
Series ZS-A | ||
Ripple Current 3.7A | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- JP
The Panasonic ZS series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 50 V voltage. It has 220μF of capacitance which size code is G16 and has and ultra low ESR between 11 mΩ and 19 mΩ
Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current / Low ESR)
Taping products for automatic insertion
AEC-Q200 compliant
Taping products for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 47μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc Through Hole - EEHAZA1H470B
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc Through Hole - EEHAZA1H101B
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 50V dc, Surface Mount - EEHZA1H101V
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 63V dc Through Hole - EEHAZS1J101B
- Panasonic 470μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc Through Hole - EEHAZS1V471B
- Panasonic 330μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc Through Hole - EEHAZS1V331B
- Panasonic 100μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc Through Hole - EEHAZA1V101B
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 50V dc Through Hole - EEHAZS1H221B