Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZKV221UB
- RS Stock No.:
- 210-5742
- Mfr. Part No.:
- EEHAZKV221UB
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£2.47
(exc. VAT)
£2.964
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 844 unit(s) ready to ship
- Plus 999,999,154 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
2 - 18 | £1.235 | £2.47 |
20 - 98 | £0.90 | £1.80 |
100 - 248 | £0.595 | £1.19 |
250 - 498 | £0.525 | £1.05 |
500 + | £0.485 | £0.97 |
*price indicative
- RS Stock No.:
- 210-5742
- Mfr. Part No.:
- EEHAZKV221UB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 8 (Dia.) x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 3.5mm | |
Series | ZKU-A | |
Automotive Standard | AEC-Q200 | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 8 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 3.5mm | ||
Series ZKU-A | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
The Panasonic ZKU series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 220μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 27 mΩ.
Endurance 4000 h at 125 ℃ (Large capacitance / High ripple current)
Taping products for automatic insertion
AEC-Q200 compliant
Taping products for automatic insertion
AEC-Q200 compliant
Related links
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZKV221UB
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZT1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZA1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZE1V271B
- Panasonic 220μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZC1V221B
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZT1V151B
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZE1V151B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZC1V271B