Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZF1V101B
- RS Stock No.:
- 210-5724
- Mfr. Part No.:
- EEHAZF1V101B
- Brand:
- Panasonic
Subtotal (1 box of 1000 units)*
£495.00
(exc. VAT)
£594.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £0.495 | £495.00 |
*price indicative
- RS Stock No.:
- 210-5724
- Mfr. Part No.:
- EEHAZF1V101B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Hybrid | |
Dimensions | 8 (Dia.) x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 8mm | |
Maximum Operating Temperature | +150°C | |
Lead Pitch | 3.5mm | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | ZF-A | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 8 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 3.5mm | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series ZF-A | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Panasonic ZF series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 150μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 40 mΩ.
High temperature compared with ZC series
High-withstand voltage (to 63 V), Low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
High-withstand voltage (to 63 V), Low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
Related links
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZF1V101B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZE1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZT1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZA1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZC1V271B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZK1V331B
- Panasonic 390μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZKV391UB
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZF1V151B