Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZF1V101B
- RS Stock No.:
- 210-5725
- Mfr. Part No.:
- EEHAZF1V101B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 2 units)*
£2.56
(exc. VAT)
£3.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 736 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 8 | £1.28 | £2.56 |
| 10 - 48 | £0.92 | £1.84 |
| 50 - 98 | £0.64 | £1.28 |
| 100 + | £0.61 | £1.22 |
*price indicative
- RS Stock No.:
- 210-5725
- Mfr. Part No.:
- EEHAZF1V101B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Hybrid | |
| Dimensions | 8 (Dia.) x 9.5 x 0.6mm | |
| Length | 9.5mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +150°C | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | AEC-Q200 | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | ZF-A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Hybrid | ||
Dimensions 8 (Dia.) x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 3.5mm | ||
Automotive Standard AEC-Q200 | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series ZF-A | ||
- COO (Country of Origin):
- JP
The Panasonic ZF series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 35 V voltage. It has 150μF of capacitance which size code is F and has and ultra low ESR between 20 mΩ and 40 mΩ.
High temperature compared with ZC series
High-withstand voltage (to 63 V), Low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
High-withstand voltage (to 63 V), Low LC (0.01 CV)
Equivalent to conductive polymer type aluminium electrolytic capacitor
Related links
- Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZF1V101B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZE1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZA1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZT1V271B
- Panasonic 270μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZC1V271B
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZK1V331B
- Panasonic 390μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZKV391UB
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZF1V151B


