EPCOS 1000μF Aluminium Electrolytic Capacitor, Radial, Through Hole - B41888C7108M000
- RS Stock No.:
- 209-8666
- Mfr. Part No.:
- B41888C7108M000
- Brand:
- EPCOS
Subtotal (1 pack of 5 units)*
£4.46
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,295 unit(s) ready to ship
- Plus 999,998,700 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.892 | £4.46 |
*price indicative
- RS Stock No.:
- 209-8666
- Mfr. Part No.:
- B41888C7108M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 1000µF | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 25mm | |
Length | 25 | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 1000µF | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Length 25 | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- BR
The EPCOS Series of B41888 is Single-ended Capacitors of 1000uf With 35v.
High ripple current capability
RoHS-compatible
Long useful life
RoHS-compatible
Long useful life
Related links
- EPCOS 1000μF Aluminium Electrolytic Capacitor Through Hole - B41888C7108M000
- EPCOS 4.7μF Aluminium Electrolytic Capacitor Through Hole - B43890A5475M000
- Panasonic 12μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A120
- Panasonic 330μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A331S
- Panasonic 120μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFS2A121
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZKE331UB
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25ZLJ1000M10X20
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD