Panasonic 330μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - EEUFC2A331S

Bulk discount available

Subtotal (1 bag of 50 units)*

£60.35

(exc. VAT)

£72.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 150 unit(s) shipping from 03 November 2025
  • Plus 50 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 50£1.207£60.35
100 - 150£1.174£58.70
200 - 450£1.144£57.20
500 - 950£1.114£55.70
1000 +£1.086£54.30

*price indicative

RS Stock No.:
107-3561
Mfr. Part No.:
EEUFC2A331S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Series

FC

Leakage Current

3 μA

Ripple Current

1.42A

Polarised

Polar

Equivalent Series Resistance

70mΩ

Tolerance

±20%

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links