EPCOS 1000μF Aluminium Electrolytic Capacitor, Radial, Through Hole - B41888C7108M000
- RS Stock No.:
- 209-8665
- Mfr. Part No.:
- B41888C7108M000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 250 units)*
£127.75
(exc. VAT)
£153.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 500 | £0.511 | £127.75 |
| 750 + | £0.492 | £123.00 |
*price indicative
- RS Stock No.:
- 209-8665
- Mfr. Part No.:
- B41888C7108M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 1000µF | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 25mm | |
| Length | 25 | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 1000µF | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Length 25 | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- BR
The EPCOS Series of B41888 is Single-ended Capacitors of 1000uf With 35v.
High ripple current capability
RoHS-compatible
Long useful life
RoHS-compatible
Long useful life
Related links
- EPCOS 1000μF Aluminium Electrolytic Capacitor Through Hole - B41888C7108M000
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- Panasonic 1μF Aluminium Electrolytic Capacitor 450V dc Through Hole - ECA2WM010
- Panasonic 12μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A120
- Nichicon 150μF Aluminium Electrolytic Capacitor 160V dc Through Hole - UCS2C151MHD
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C152
- EPCOS 4.7μF Aluminium Electrolytic Capacitor Through Hole - B43890A5475M000
- Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E332
