Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219359181E3

Bulk discount available

Subtotal (1 box of 100 units)*

£714.80

(exc. VAT)

£857.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100£7.148£714.80
200 +£6.433£643.30

*price indicative

RS Stock No.:
206-6215
Mfr. Part No.:
MAL219359181E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

180µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 x 35mm

Length

35mm

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

COO (Country of Origin):
CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.

Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products

Related links