Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219359181E3
- RS Stock No.:
- 206-8759
- Mfr. Part No.:
- MAL219359181E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£12.09
(exc. VAT)
£14.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 58 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £12.09 |
| 5 - 9 | £11.61 |
| 10 - 24 | £10.88 |
| 25 - 49 | £9.67 |
| 50 + | £9.08 |
*price indicative
- RS Stock No.:
- 206-8759
- Mfr. Part No.:
- MAL219359181E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 180µF | |
| Voltage | 500V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 x 35mm | |
| Length | 35mm | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 180µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 x 35mm | ||
Length 35mm | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.
Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Related links
- Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219359181E3
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - ELXS501VSN471MA60S
- Vishay 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215919181E3
- KEMET 330μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - ALC80A331DF500
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225749221E3
- Vishay 560μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215759561E3
- EPCOS 390μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - B43544A6397M060
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
