Vishay 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299601E3
- RS Stock No.:
- 204-9693
- Mfr. Part No.:
- MAL219299601E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 500 units)*
£229.00
(exc. VAT)
£275.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | £0.458 | £229.00 |
1000 - 2000 | £0.412 | £206.00 |
2500 + | £0.389 | £194.50 |
*price indicative
- RS Stock No.:
- 204-9693
- Mfr. Part No.:
- MAL219299601E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2.2µF | |
Voltage | 400V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10mm | |
Length | 10mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 16mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2.2µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Length 10mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 16mm | ||
- COO (Country of Origin):
- AT
The Vishay 192 CTX series, aluminum electrolytic capacitors with SMD (Chip) technology, for high temperature reflow soldering Industrial and professional applications. It can be used in Automotive, general industrial, telecom applications.
Extended useful life up to 2500h at 125°C
Non-solid electrolyte
Self healing capability
Lead (Pb)-free reflow solderable
Charge and discharge proof
No peak current limitation
High reliability
Non-solid electrolyte
Self healing capability
Lead (Pb)-free reflow solderable
Charge and discharge proof
No peak current limitation
High reliability
Related links
- Vishay 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299601E3
- Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299607E3
- Vishay 22μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299606E3
- NIC Components 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NACV4R7M400V10X10.8TR13F
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUX2G4R7MNL1GS
- Vishay 18μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299605E3
- Vishay 5.6μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299603E3
- Nichicon 6.8μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - ULV2G6R8MNL1GS