Vishay 10μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299604E3
- RS Stock No.:
- 196-7742
- Mfr. Part No.:
- MAL215299604E3
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-7742
- Mfr. Part No.:
- MAL215299604E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10µF | |
Voltage | 400V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 12.5 x 16mm | |
Length | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.3mm | |
Series | 152 CME | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 12.5 x 16mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.3mm | ||
Series 152 CME | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay's 152 CME Aluminium electrolytic capacitors SMD series are Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing. Used in SMD technology, for high temperature reflow soldering.
Extended useful life: up to 6000 h at 105 °C
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version
Related links
- Vishay 10μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299604E3
- Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299607E3
- Vishay 22μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL219299606E3
- NIC Components 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NACV4R7M400V10X10.8TR13F
- Vishay 6.8μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299603E3
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUX2G4R7MNL1GS
- Vishay 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299601E3
- Nichicon 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UUX2G2R2MNL1GS