Vishay 10μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - MAL215299604E3

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
196-7741
Mfr. Part No.:
MAL215299604E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10µF

Voltage

400V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 12.5 x 16mm

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

1.3mm

Automotive Standard

AEC-Q200

Series

152 CME

COO (Country of Origin):
AT
The Vishay's 152 CME Aluminium electrolytic capacitors SMD series are Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing. Used in SMD technology, for high temperature reflow soldering.

Extended useful life: up to 6000 h at 105 °C
Charge and discharge proof, no peak current
limitation
Vibration proof, 4-pin version and 6-pin version

Related links