Vishay 100 μF Capacitor 400V dc, Snap-in - MAL205756101E3 Solder
- RS Stock No.:
- 180-2201
- Mfr. Part No.:
- MAL205756101E3
- Brand:
- Vishay
Image representative of range
Subtotal (1 unit)*
£6.60
(exc. VAT)
£7.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 798 unit(s) shipping from 04 May 2026
- Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.60 |
*price indicative
- RS Stock No.:
- 180-2201
- Mfr. Part No.:
- MAL205756101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 400V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 860mA | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | EU, IEC | |
| Lifetime | 5000 h | |
| Width | 25mm | |
| Equivalent Series Resistance ESR | 1.4Ω | |
| Automotive Standard | No | |
| Series | 057 PSM-SI | |
| Tolerance | ±20 % | |
| Leakage Current | 244μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 400V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Capacitor Ripple Current 860mA | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 10mm | ||
Standards/Approvals EU, IEC | ||
Lifetime 5000 h | ||
Width 25mm | ||
Equivalent Series Resistance ESR 1.4Ω | ||
Automotive Standard No | ||
Series 057 PSM-SI | ||
Tolerance ±20 % | ||
Leakage Current 244μA | ||


057 Series
Long life capacitors with high CV
Negative polarity marked by black dot
Approvals
CECC
Related links
- Vishay 100 μF Capacitor 400 V dc, Snap-in - MAL205956101E3 Solder
- Vishay 47 μF Capacitor 400 V dc, Snap-in - MAL205956479E3 Solder
- Vishay 220 μF Capacitor 400 V dc, Snap-in - MAL215746221E3 Solder
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G271MELB30
- EPCOS 150 μF Capacitor 400 V dc, Snap-in
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G471MELB45
- Nichicon 470 μF Capacitor 400 V dc, Snap-in
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400 V dc, Snap-in - LGX2G271MELZ50
