Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H221B

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.58

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,830 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.358£3.58
50 - 90£0.282£2.82
100 - 240£0.225£2.25
250 +£0.219£2.19

*price indicative

RS Stock No.:
176-6399
Mfr. Part No.:
EEUFR1H221B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Polarised

Polar

Tolerance

±20%

Ripple Current

1.65A

Series

FR-A

Leakage Current

110 μA

The Panasonic FR-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 8200μF maximum.

Operating temperature -40°C to +105°C
Capacitance tolerance ±20%

Related links