Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H221B
- RS Stock No.:
- 176-3766
- Mfr. Part No.:
- EEUFR1H221B
- Brand:
- Panasonic
Subtotal (1 tape of 500 units)*
£118.50
(exc. VAT)
£142.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 + | £0.237 | £118.50 |
*price indicative
- RS Stock No.:
- 176-3766
- Mfr. Part No.:
- EEUFR1H221B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 1000h | |
| Leakage Current | 1 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | FR | |
| Ripple Current | 1650mArms | |
| Dissipation Factor | 0.1% | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Leakage Current 1 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series FR | ||
Ripple Current 1650mArms | ||
Dissipation Factor 0.1% | ||
The Panasonic FR-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 8200μF maximum.
Operating temperature -40°C to +105°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H221B
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102


