Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100WR

Bulk discount available

Subtotal (1 pack of 50 units)*

£6.30

(exc. VAT)

£7.55

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2,950 left, ready to ship
  • Final 4,250 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
50 - 200£0.126£6.30
250 - 450£0.095£4.75
500 - 950£0.084£4.20
1000 +£0.079£3.95

*price indicative

RS Stock No.:
176-3770
Mfr. Part No.:
EEE1EA100WR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1mm

Lifetime

1000h

Leakage Current

6 μA

Automotive Standard

AEC-Q200

Polarised

Polar

Series

S

Tolerance

±20%

Ripple Current

22mArms

Dissipation Factor

0.2%

RoHS Status: Exempt

Endurance : 85 °C 2000 h
Vibration-proof product is available upon request. (08 mm and larger)

Related links