Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H220

Bulk discount available

Subtotal (1 bag of 200 units)*

£30.40

(exc. VAT)

£36.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 02 March 2026
  • Plus 200 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£0.152£30.40
400 - 800£0.141£28.20
1000 - 1800£0.126£25.20
2000 - 3800£0.115£23.00
4000 +£0.112£22.40

*price indicative

RS Stock No.:
172-4443
Mfr. Part No.:
EEUHD1H220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

1000h

Series

HD RADIAL

Ripple Current

65mA

Polarised

Polar

Leakage Current

≦0.01 CV or 3 μA @ 2 min

Tolerance

±20%

COO (Country of Origin):
JP

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links